Site: Industry
Currency: GBP    

0%


MeanWell UHP-350-24 350 watt Low Profile Enclosed PSU

Mean Well
Standard range
Order Code:

85-3062

Brand: Mean Well MPN: UHP-350-24
Qty Unit Price (Ex VAT)
1+ £64.04
5+ £62.10
10+ £60.20
Price per unit Ex VAT
10 in stock, despatched same dayAdditional quantity lead time 7 days

MeanWell UHP-350-24 350 watt Low Profile Enclosed PSU - The Mean Well UHP-350 series 350.4W single output AC to DC embedded switch mode power supply has an output current rating of 14.6A at 24VDC.


It has a universal input supply voltage rating from 90VAC to 264VAC and 127VDC to 370VDC. It has complete protection functions and 5G anti-vibration capability.


  • Slim and low profile (31mm)
  • Fanless design, 350W convection
  • Withstand 300VAC surge input for 5 seconds
  • Build-in active PFC function
  • Peak load capability of 150% (100ms)
  • Working temperature ranging between -30°C and 70°C
  • Short circuit protection
  • Overload protection
  • Overvoltage and over temperature protection
  • DC OK active signal and redundant function
  • Operating altitude up to 5000m
  • LED indicator for power ON
Type Low Profile Enclosed
Dimensions (L x W x H) 220 x 62 x 31mm
Input Connection N/A
Number of Outputs 1
Output Current Max. 14.6A
Output Voltage Max. 22.8 to 25.2V
Power Rating 350.4W
Temperature Range 22.8 to 25.2°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C