Measurement Specialities LS-403-51 MEAS LS403-51 Horizontal Liquid Level Sensor

Order Code:

61-1360

Brand: Measurement Specialities MPN: LS-403-51

Discontinued


A side entry, horizontally mounted float switch type liquid level sensor that is manufactured in polypropylene and is suitable for potable water. Can be used for sensing rising or falling liquid levels (switch normally open or normally closed) simply by rotating mounting by 180°. Typical applications include drinking water level, coolant level indication, cooling systems, high or low level water, waste water level.


  • External or internal fitting
  • Easy installation
  • Reliable reed switch operation
  • Silicone sealing components
  • Normally closed with float horizontal
  • 2x 16/0.2mm PVC insulated, 1m length
  • WRc potable water approved
  • UL E98428 listed model
Type Horizontal level sensor
Action Off / (on) or On / (off)
Contact Configuration SPST
Illumination Colour(s) N/A
Illumination Type None
Max. Current 1A

Questions


*Question functionality currently disabled


Monday, April 30, 2012 Question by: Rapid Customer | Product code: 61-1360
Q. Can this be used on 12v system
A. Hi Tony, yes this liquid level sensor can be used at 12v. The maximum is 250v. It can be used just like a regular switch.


Tuesday, February 21, 2012 Question by: Rapid Customer | Product code: 61-1360
Q. Does this switch come with both mounting kits (ie for internal and external fitting?), does the external fitting kit have the same operating pressure as the internal kit?
A. Hi Ray, thanks for your question. We only supply this item with the internal fitting parts. The pressure for both ways is given as 4Bar.


Thursday, February 2, 2012 Question by: Rapid Customer | Product code: 61-1360
Q. cant it be used on a 24V DC sysytem?
A. Hi Emma, thanks for your question. This can be used on a 24V DC system.

Reviews


Be the first to submit a review

Trustpilot