Blickle 652487 B-PHN 102IK Heat Resistant Wheel & Fixed Castor - Wheel Ø 100mm

Order Code:

49-4833

Brand: Blickle MPN: 652487 EAN-13: 4047526652487
  • Country of Origin:

Discontinued


This B-PHN 102IK heat resistant wheel and fixed castor from Blickle features a Ø 100mm wheel with a heat-resistant pressed steel fixed castor and top plate fitting.

The bracket is made of pressed steel, while the bolted wheel axle is zinc-plated, blue-passivated and Cr6-free. The TempLine® Classic thermoset wheel's black tyre and running tread is made of phenolic resin, offering very high static load capacity and a smooth running performance on even floors.


  • Ø 100 mm wheel
  • 38mm T2 wheel width
  • 150kg load capacity
  • 125mm height
  • 100 x 85mm sheet size
  • 80 x 60mm screw hole spacing
  • 0.991kg unit weight
  • -25°C to 300°C temperature range
  • Tread and tyre hardness 90° shore D
  • Plain bore bearing type
  • Manufacturer's part 652487
Type Fixed castor
Diameter 100mm
Load Capacity 150kg
Tread Material Phenolic resin
Width 38mm

Reviews


Be the first to submit a review

Trustpilot