Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Medline 30ml Diamond Weighing Boat, - Pack of 500

Standard range
Order Code:  

85-2349

  Copy to clipboard
Brand: Medline  Copy to clipboard MPN: 1911104 Copy to clipboard EAN-13: 5060574930115
 Report an error
Qty Unit Price (Ex VAT)
1+ £18.08

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
3 in stock, despatched same dayAdditional quantity lead time 3 weeks

These 30ml Medline 'White Diamond' weighing dishes are made of white, translucent polystyrene and are easily bent into pouring spouts for non-spill transfer of liquids. They are biologically inert, contaminant-free and are resistant to diluted acids, aqueous solutions, alcohols and bases.


  • 30ml capacity, supplied in packs of 500
  • Suitable for microwave
  • Will withstand temperatures from –10 to +80°C
  • Not antistatic
  • Medline type 1911104
Type Weighing boat

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot