Medline White Diamond Square Weighing Dishes

<p>These Medline 'White Diamond' weighing dishes are made of white, translucent polystyrene and are easily bent into pouring spouts for non-spill transfer of liquids. They are biologically inert, contaminant-free and are resistant to diluted acids, aqueous solutions, alcohols and bases.</p>
  • Suitable for microwave
  • Will withstand temperatures from –10 to +80°C
  • Not antistatic
  • 5ml size are supplied in packs of 250
  • 30ml size are supplied in packs of 500
  • Medline types 1911103 (5ml) and 1911104 (30ml)
Description Image Product MPN Pricing (Ex VAT) Buy Qty Type
Medline 5ml Diamond Weighing Boat - Pack of 250
Medline 5ml Diamond Weighing Boat - Pack of 250
Standard range
1911103
1+ £4.21

6 in stock, despatched same dayAdditional quantity lead time 3 weeks
Weighing boat
Medline 30ml Diamond Weighing Boat, - Pack of 500
Medline 30ml Diamond Weighing Boat, - Pack of 500
Standard range
1911104
1+ £18.08

Out of stockContact us for availability
Weighing boat
Nominal capacityDimensionsWeight
5ml41 x 41 x 8mm0.34g
30ml89 x 89 x 25mm1.07g


Trustpilot