Mega Electronics AX315 Steel Pressure Pad UV Unit

Order Code:

34-0742

Brand: Mega Electronics MPN: AX315

Discontinued


The Mega AX315 is a high quality pressure-pad UV exposure unit featuring an advanced electronic timer and an attractive low-profile steel case. The 0 to 500 second timer is controlled from a touch-membrane control panel with a digital display that shows the time in one second intervals.

Operation is very easy, set the time, close the lid and press the start button.

During exposure the time counts down and when complete, the display returns to its original setting, an Exposure Complete LED illuminates and a buzzer sounds for 2 to 3 seconds. The Exposure Complete LED will remain on and the timer inactive until the lid is raised and lowered again, or until the unit is switched off and on again. This acts as a fail-safe against the possibility of double-exposures. The Mega AX315 is suitable for all general-purpose exposures where the image required does not contain the finest of detail.


  • Easy operation - set the time, close the lid and press the start button
  • Pressure pad holds artwork in place during exposure
  • 0 to 500 second timer with digital display
  • Membrane control panel
  • Gas strut supports lid in open position
  • Safety interlock prevents UV tubes from lighting while lid is raised
  • UV tube status indicator during exposure
  • Double-exposure fail-safe
  • IEC mains inlet
  • Supplied with IEC to UK 13A mains lead
  • Mega type AX315

Reviews


Be the first to submit a review

Trustpilot