The Megger professional earth test kit is designed to be as practical as possible. Housed in a tough polyethylene carry case, the kit is stored neatly, well-protected and easy to transport. In use the reels are fitted and retained on the spike handles, simply run out the test lead to the instrument and plug in, plug the other end directly into the spike, and test. When the test is complete, unplug the test leads and wind them in, whilst still on the spike. Supplied with 50m red, 50m black, 30m yellow, and 30m green cable reels, 4m green Earth electrode lead, 4mm shrouded plug and large croc clip, 4 x auger style spikes and a 50m fibreglass measuring tape in a moulded polyethylene carry case.
- Cable reels mount directly to ground spikes
- Easy to control spike depth
- Dimensions 380 x 420mm
| Type |
Earth measurement leads |