The Megger LRCD220 is from the latest generation of combined non-tripping loop tester and RCD test instruments that provide simple, affordable and flexible test tools for electrical contractors testing energised circuits. This instrument provides three phase safe non-trip loop testing and 1/2I, I, and 5I RCD testing for standard, selective and DC RCDs. It also offers 2-wire fast testing, plus phase to phase and phase to earth measurement. It will not trip RCDs rated at 30mA or greater during loop testing, even electronic RCDs. Supplied with red/black/green 3-wire lead set and BS1363 mains plug test lead. Suitable for domestic installers testing to UK Part P requirements.
- 10, 30,100, 300, 500, 1000mA RCD testing (EN61557-6)
- Voltage measurement to 500V AC
- 2-wire fast test
- 415V phase to phase loop measurement
- 110 to 280V AC (45 to 65Hz) operation
- Phase rotation display (3-wire)
- 8 x 1.5V batteries LR6/AA or 1.2V rechargeables
- Dimensions 203 x 148 x 78mm
- Weighs 980g