Christmas Opening Hours and Delivery Dates here

Megger MIT230 Insulation measuring device

Order Code:

55-6266

Brand: Megger MPN: MIT230-EN EAN-13: 5036175216095
Qty Unit Price (Ex VAT)
1+ £487.92
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
10 available to back orderBack-order availability date - 13/01/2026

The Megger MIT230 insulation tester is a tough and compact pocket sized instrument which is safe and functional. The bright, clear LCD displays readings in concise digital form but also simulates an analog pointer response for evaluating circuit charge and discharge characteristics. If it detects voltages in excess of 25V AC/DC it will generate a voltage warning. Circuits over 50V AC/DC will inhibit the insulation test, protecting the operator from injury and the instrument from damage. It uses 6 x AA batteries of standard alkaline or rechargeable type and has a low battery warning indicator.


  • Insulation testing to 1000MΩ at 250, 500 or 1000V
  • Continuity testing at 200mA down to 0.01Ω
  • Live circuit warning (voltage display) and test inhibit
  • Alkaline or rechargeable batteries
  • -10 to +55ºC operating temperature
  • CAT III 600 V
  • Conforms to EN61557-1
  • Dimensions 40 x 98 x 195mm
  • Weighs 530g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot