Meisongbei SF-110B 11.0mm Split ferrite cable core

Order Code:

26-2670

Brand: Meisongbei MPN: SF-110B

Discontinued


A cylindrical split ferrite cable core that can take a max. cable diameter of 11.0mm. The core has an impedance of 45Ω at 25MHz and 115Ω at 100MHz. This device will greatly reduce both common and differential mode EMI/RFI and is a cost effective solution for retrofit and post-assembly use for internal and external power and data cables.


  • Hinged cap
  • Rugged construction
  • Operating temperature range –25°C to +105°C
Dimensions Ø11 cablemm
Impedance max. 115Ω

Reviews


Be the first to submit a review

Trustpilot