Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Was | Unit Price (Ex VAT) |
---|---|---|
1+ | £5.40 | £4.59 |
Re-reeling orders placed after 16:30 will be processed the next working day.
Melco Double ended box spanners are thinner than a socket and are much longer so that they can be used to loosen or tighten bolts and nuts in narrow recesses, meaning that they are often used in plumbing maintenance and automotive repair.
The tubular box spanner is manufactured from bright plated steel and is able to accommodate a tommy bar.
The Melco TA8 A/F Box Spanner is made with 3mm steel and has the following specification:
Size: 9/16 x 5/8in.
Length: 125mm (5in).
Type | Spanner |
---|
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In