Site: Industry
Currency: GBP    
Mentor 3286.1003 Chromium Plated Brass Collapsible Handle - 100mm Plastic Coated

Mentor 3286.1003 Chromium Plated Brass Collapsible Handle - 100mm Plastic Coated

Mentor
Order Code:

57-5757

Brand: Mentor MPN: 3286.1003 EAN-13: 4016138112511

Discontinued


This stainless steel collapsible handle from Mentor has been designed for measuring devices and is stylishly designed with a chrome-plated body and smooth grip. The spring lock is active in both end positions.


  • Provide with hardware
  • Maximum tightening torque of nuts is 8Nm
  • Colour: Chrome
  • Length: 100mm
  • Width: 34mm
  • Material: High-gloss chrome-plated steel with plastic covering in handle area
  • Carrying capacity: 1000N/Pair
  • Manufacturer's part 3286.1003

Nuts and washers
Type Collapsible
Dimensions 100 x 34mm
Finish Plastic-coated
Material Stainless steel

Reviews


Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C