Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Mercury 801.239UK 100m Grey / Black 13/0.18 Loudspeaker Cable

Standard range
Order Code:  

01-0153

  Copy to clipboard
Brand: Mercury  Copy to clipboard MPN: 801.239UK Copy to clipboard EAN-13: 5015972049945
  • Quickly find another product in this range by Colour:

    Black Black / grey White
 Report an error
Qty Unit Price (Ex VAT)
1+ £20.83
8+ £18.00

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
0 at factory
17 in stock, despatched same dayAdditional 8 due on 13/11/2024

Grey figure 8 profile loudspeaker cable from Mercury with a white polarity stripe.


  • Supplied in grey PVC outer sheath with white ribbed polarity identification marking
  • Ideal for speaker connection
  • 13/0.18mm copper stranded conductor with clad copper aluminium strands (CCA)
  • Rating 60V rms 2.5A
  • Overall size 3.8 x 1.9mm
  • Supplied on reels of 100m
Colour Black / grey
Conductor Size 21AWG
Length 100m
No. of strands 13

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot