Christmas Opening Hours and Delivery Dates here

Meridian Lighting CIR100B Circular Drum Bulkhead 100W

Order Code:

98-2806

Brand: Meridian Lighting MPN: CIR100B EAN-13: 5027825995293
Qty Unit Price (Ex VAT)
1+ £11.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

Meridian Circular Drum Bulkhead with a black polypropylene base and opal polypropylene diffuser. Suitable for outdoor use, weather-resistant IP44 rating.

Requires a B22 light bulb, max. rating of 100W (not supplied). Fully compatible with LED lamps.

Specification:

Input Voltage: 240V - 50Hz
Max. Wattage: 100W
Bulb Fitting: B22
Dimmable: No
Ingress Protection: IP44
Dimensions: 240 x 240 x 120mm


To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot