Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £156.32 |
Re-reeling orders placed after 16:30 will be processed the next working day.
The Metabo AS 18 L PC Cordless Vacuum Cleaner for extraction and vacuuming of dust and chips, certified in accordance with EU standard for L class dust. With an integrated blow function for blowing out, drying and drawing off exhaust air. Eco mode provides longer run time per battery pack charge, there is also a boost mode for maximum power.
PressClean feature: manually clean the filter via strong air flow, by activating the switch on the extraction unit during breaks. Its robust housing features rubber protectors and an ergonomically-designed handle. Fitted with a large corner on/off switch that can be operated with your hand or foot. The housing also acts as storage for a second battery pack, charger, nozzles and hose. A handy panel on top of the vacuum allows you to see the remaining battery capacity.
Can be stacked with other MetaLoc cases or fitted with the included carry strap, making it easy to transport.
Bare Unit - No Battery or Charger supplied.
Supplied with: 1 x Suction Hose Ø27mm x 3.0m, 1 x Fleece Filter Bag, 1 x Suction Nozzle (120mm Wide), 1 x Crevice Nozzle and 1 x Carrying Strap.
Specification:
Vacuum: 120 hPa (mbar)
Max. Air Output: 2100 L/min.
Container Volume: 7.5 litre
Filter Surface: 3600cm²
Suction Hose Diameter: 27mm
Hose Length: 3.0m
Weight (including battery pack): 7.4kg
Type | Vacuum |
---|
To use this facility please Sign In.
Sign In