Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Metabo 625368000 Slide Battery Pack 18V 5.5Ah LiHD

Standard range
Order Code:  

96-6019

  Copy to clipboard
Brand: Metabo  Copy to clipboard MPN: 625368000 Copy to clipboard EAN-13: 4007430334640
 Report an error
Qty Unit Price (Ex VAT)
1+ £82.84

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 7 days
5 available to back orderBack-order availability date - 06/11/2024

The Metabo Slide LiHD (Lithium-Ion High Density) Battery Packs provide the ultimate performance and extremely long application with minimal temperature generation. Ultra-M technology delivers intelligent battery management for long-lasting battery packs.

Electronic Single Cell Protection (ESCP), protects each and every battery cell from discharging completely and from overcharging, for extremely long battery life.

Patented AIR COOLED charging technology, the battery pack is cooled by a fan in the charger - for shorter charging time and longer service life.

Compatible with all Metabo 18V machines and chargers that accept slide-on type batteries.

1 x Metabo Slide Battery Pack 18V 5.5Ah LiHD.


Battery Technology LiHD
Type Battery
Voltage 18V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot