Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Re-reeling orders placed after 16:30 will be processed the next working day.
The Metabo HSS-Tin Drill Bit Set is suitable for drilling steel and cast steel, alloyed and unalloyed, grey cast iron, non-ferrous metals and plastic up to 900 N/mm² tensile strength. The bits are coated with a titanium nitrate alloy with a ground, cylindrical, type N, 135° crosswise grinding tip and gold coloured surface finish.
They are NOT suitable for aluminium.
They are supplied in a metal tin and it contains one of each size: 1, 1.5, 2, 2.5, 3, 3.5, 4, 4.5, 5, 5.5, 6, 6.5, 7, 7.5, 8, 8.5, 9, 9.5 & 10mm.
Type | Bit set |
---|
To use this facility please Sign In.
Sign In