METALMATE® Z1150M560040 Socket Cap Screw ZP M10 x 40mm (Box 100)

Standard range
Order Code:

96-6447

Brand: METALMATE MPN: Z1150M560040 EAN-13: 5050420051729
Qty Unit Price (Ex VAT)
1+ £37.00
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
5 in Stock, despatched in 4 days

METALMATE® Socket Cap Screws can be used in a variety of applications that require a strong bolt or screw, especially ideal where access is limited. These quality-assured threaded fasteners are suitable for use in engineering, production, construction, repair and maintenance. Zinc plated for a longer-lasting finish.

Standard: DIN 912.

Quality assurance is extremely important to the METALMATE® brand. The entire purchasing and logistics process complies with international standards.

All METALMATE® products are sourced from accredited manufacturers to ensure that only the highest quality threaded fasteners are supplied. Our supply chain partners are subject to regular audits to ensure compliance, overall service quality and timely order fulfilment. We also insist on routine assessments so the ownership of the factory does not threaten the integrity of METALMATE®. These strict quality procedures help us to be more efficient, improve product standards and deliver excellent customer service.

These METALMATE® Socket Cap Screws have the following specification:

Size: M10 x 40mm
Finish: Zinc Plated
Grade: 12.9 Steel
Box Quantity: 100


Type Socket screw

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot