Metcal AC-Y10 Square Sponge 3.2 x 2.1" Yellow For WS1 Workstand Pack Of 10

Standard range
Order Code:

85-7137

Brand: Metcal MPN: AC-Y10
Qty Unit Price (Ex VAT)
1+ £21.60
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched same dayAdditional 3 due on 25/03/2025

Spare or replacement tip cleaning sponges for the Metcal WS1 workstand.


  • Approximate size 80 x 55mm
  • Supplied in packs of 10
  • Metcal type AC-Y10
Length 80mm
Width 55mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot