Christmas Opening Hours and Delivery Dates here

Metcal MFR-1350 & MFR-1351 Desoldering Systems with Internal Pump

Metcal Brand: Metcal

The Metcal MFR-1350 and MFR-1351 feature an internal pump providing up to 0.7 bar of vacuum suction force combined with Smartheat® technology that makes through-hole desoldering easy and keeps your products safe from board damage.

The MFR-1351 also features a soldering hand-piece to offers a complete rework solution.

  • Self-contained pump
  • 2-in-1 ergonomic and flexible hand-piece: adjustable pencil or pistol grip
  • Collection chamber with large capacity
  • Smart collection chamber for quick and easy change
  • Dual switchable output
  • Powered by Smartheat® Technology

Please note that no desoldering tips or cartridges are inluded.

For suitable Metcal DxP Desoldering Cartridges, please see 85-7164.

Description Image Product Buy Pricing (Ex VAT) Type Output Wattage
Metcal MFR-1350 Desolder System Internal Pump 60W
Metcal MFR-1350 Desolder System Internal Pump 60W
Extended range
Order code: 85-7143
MPN: MFR-1350

Available to back orderBack-order availability date - 21/01/2026
1+ £680.25
Price per unit Ex VAT
Desoldering station 60W
Metcal MFR-1351 Solder/Desolder System Internal Pump 60W
Metcal MFR-1351 Solder/Desolder System Internal Pump 60W
Extended range
Order code: 85-7144
MPN: MFR-1351

Available to back orderBack-order availability date - 21/01/2026
1+ £821.80
Price per unit Ex VAT
Desoldering station 60W
Input Line Voltage:100 to 240V AC
Input Line Frequency:50/60Hz
Power Consumption:110W max. (Power Supply MFR-PS1300)
Output Power:60W max. (RF SmartHeat® Power)
Output Frequency:450kHz
Idle Tip temperature stability:± 1.1°C (34°F) in still air
Ambient Operating Temperature:10 to 40°C (50 to 104°F)
Maximum Enclosure Temperature:55°C (131°F)
Noise level:<55 dB
Vacuum suction force:0.7 bar (21in. Hg at Vacuum pump at sea level)
Power Cord (3-wire):183cm (72in.)
Desolder Hand-piece cable length:152cm (60in.), burn proof, ESD safe
Hand piece connector:8-pin power connector
Tip to ground Potential:<2mV
Tip to ground resistance:<2 Ohms
Surface Resistivity:105 to 109 Ohms
Approvals:cTUVus, CE
Dimensions (approx.) W x D x H:170 x 200 x 152.5mm (7 x 8 x 6in.)
Workstand dimensions:100 x 200 x 100mm (4 x 8 x 4in.)


Trustpilot