Metcal MFR-1351 Solder/Desolder System Internal Pump 60W

Extended range
Order Code:

85-7144

Brand: Metcal MPN: MFR-1351
Qty Unit Price (Ex VAT)
1+ £741.00
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 14/03/2025

The Metcal MFR-1351 features an internal pump providing up to 0.7 bar of vacuum suction force combined with Smartheat® technology that makes through-hole desoldering easy and keeps your products safe from board damage.

The MFR-1351 also features a soldering hand-piece to offers a complete rework solution.


  • Self-contained pump
  • 2-in-1 ergonomic and flexible hand-piece: adjustable pencil or pistol grip
  • Collection chamber with large capacity
  • Smart collection chamber for quick and easy change
  • Soldering hand-piece
  • Dual switchable output
  • Powered by Smartheat® Technology
    System includes:
  • MFR-PS1300 Switched Dual Output Power Supply with Internal Pump
  • MFR-H5-DS Desolder Hand-piece, with selectable grip, and cord
  • MFR-H1-SC Solder Cartridge Hand-piece, with cord
  • MFR-WSDSU Universal Workstand for Desolder Hand-piece
  • WS1 Universal Workstand for Solder Hand-piece
  • Metcal type MFR-1351

Please note that no desoldering tips or cartridges are included.

For suitable Metcal DxP Desoldering Cartridges, please see 85-7164.


Type Desoldering station
Total Power 60W

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot