Christmas Opening Hours and Delivery Dates here

Metcal MFR-2210 Soldering Station Dual Output Irons 60W

Order Code:

85-7139

Brand: Metcal MPN: MFR-2210
Qty Unit Price (Ex VAT)
1+ £420.69
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 20/01/2026

Like the Metcal MFR-1110, 85-7136, the Metcal MFR-2210 offers the same choice of multiple hand-pieces but with two output ports. Flexibility can be increased by locking both systems together. The MFR-2210 includes a soldering cartridge hand-piece which uses small diameter cartridges for easy access and includes a full range of cartridges, including SMD rework.


  • SmartHeat® Technology provides exceptional power for high thermal demand
  • Dual simultaneous outputs allow single or dual hand-piece use
  • Four hand-pieces are available separately for soldering and rework on one system
  • Each hand-piece has a comprehensive range of cartridges or tips, available separately for maximum flexibility
  • Ergonomic hand-pieces for operator comfort
  • Metcal type MFR-2210
    System comprises:
  • 1x MFR-PS2200 Power Supply, Dual Simultaneous Output
  • 2x MFR-H1-SC Cartridge Hand-piece
  • 2x WS1 Auto Sleep Workstand

Please note that no soldering tips or cartridges are included.

Click here for the range of suitable Metcal SFP soldering cartridges.


Analogue / Digital Analogue
Power Output 120W
Number of Outputs 2
Iron Model(s) MFR-H1-SC

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot