Metrel A1532 XA EVSE Adapter (Load Testing, PE Open Fault,Diode Fault Simulator)

Standard range
Order Code:

65-4106

Brand: Metrel MPN: A1532 XA EAN-13: 3831063434962
Qty Unit Price (Ex VAT)
1+ £494.55
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 01/03/2025

The A 1532 EVSE XA adapter is used for verification of electrical safety and functional testing of EVSE together with supported METREL installation testers.

It is intended for testing Mode 3 EV supply equipment with a type 2 connector. XA version supports 3 phase load testing up to 13A and different error types, including PE open. If used together with Metrel AutoSequences®, prebuilt in the newer multifunctional testers, the complete EVSE charging station can be tested (state-by-state) electrically and functionally with a push of a button. It is possible to create a professional station-based report with MESM.


    Key features:

  • Banana socket outputs for connection to a 3-phase installation tester
  • Voltage indicators on EVSE output
  • Proximity Pilot resistance selector for simulation of EV cable presence and current rating detection
  • Control Pilot resistance selector for simulation of electric vehicle status
  • Socket output for connection to a 1-phase installation tester (Phase 1, Neutral, PE)
  • Type 2 Male Plug connector for connection to EVSE
  • 6 mA EV RCD support
  • Functional tests support
  • EVSE AUTO SEQUENCE® support
  • MESM report creation
  • Load testing up to 13 A on socket - 1 phase or on banana sockets - 3 phase
  • Fault simulation of Diode short, PE-CP short and PE open
  • Output BNC connector for CP signal monitoring
Type EVSE Test equipment adaptor
Display N/A
Height 70mm
Length 250mm
Protection IP40
Test Lead Length 50cm
Testing Type EV
Weight 0.90kg
Width 100mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot