Metrel MI3152- SP XC Installation Tester - Standard Set With Pro MESM Software

Order Code:

65-4105

Brand: Metrel MPN: MI3152- SP

Discontinued


MI 3152 EurotestXC is an instrument from the new generation of Metrel's multifunctional measuring instruments.

The already well known functions like complete installation safety testing according to IEC/EN 61557 and AUTO SEQUENCE testing of TN, TT and IT earthing systems are managed by a completely new user interface based on a large colour touch screen display.

A wide range of functions are included; from on-line voltage monitoring, phase sequence testing, earth resistance measurement, illuminance measurement and TRMS current measurement up to RCD tests, line and loop impedance tests, earth resistance measurements as well as ISFL measurements and the IMD tests.


    Supplied with:

  • Plug commander, 1.5M
  • Test lead, 3 x 1.5M
  • Power supply adapter
  • 6 NiMH rechargeable batteries, type AA
  • Test probe, 3 pieces (blue, brown, green)
  • Crocodile clip, 3 pieces (blue, brown, green)
  • Earth set 20M
  • RS232 - PS/2 cable
  • USB cable
  • Soft carrying bag
  • Soft carrying neck belt
  • PC Software Metrel ES Manager
  • Licence for Basic PC-Software Metrel ES Manger
  • Operating instruction manual (printed and CD)
  • Calibration certificate


Type Tester
Battery Type 6 x 1.5V
Communications Port 1 Bluetooth
Communications Port 2 USB
Communications Port 3 RS232
Display TFT Touchscreen
Height 103mm
Length 230mm
Testing Type Installation
Weight 1.3kg
Width 115mm

Reviews


Be the first to submit a review

Trustpilot