Christmas Opening Hours and Delivery Dates here

Metrix 597373 MX1 Analogue Multimeter CAT III 600V

Order Code:

59-7373

Brand: Metrix MPN: MX1 EAN-13: 3760171415931
Qty Unit Price (Ex VAT)
1+ £363.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
13 available to back orderBack-order availability date - 04/02/2026

The Metrix MX1 is an Analogue Multimeter that is as sturdy and durable as a 4x4. It is strong and has a water resistant casing protected to IP65. The Metrix MX1 multimeter has a professionally designed casing that is splash proof and, thanks to a shock-proof surround, also resistant to knocks and drops. Its smooth casing design also makes it easy to clean. It is protected for all types of applications and has a safety alarm when being used as an Ohmmeter.

The MX1 measures AC/DC Voltage up to 1,500V, Amps to 10A and has Resistance ranges 20kΩ to 2MΩ.

What's in the Box?
Set of test leads
Battery (AAA)
User manual


  • Shock resistant and splash proof (IP65)
  • All measurement ranges are protected from overload
  • Measurement functions AC/V, DC/V, AC/A, DC/A, Ω, dB, continuity, diode test
  • Continuity test with audible beep signal
  • Safety alarms in Ohms
  • Casing design renowned for its toughness
  • Manufacturer's part: Metrix MX1
Type Analogue multimeter
AC Current 10A
AC Voltage 1500V
DC Current 10A
DC Voltage 1500V
Display Type Analogue

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot