Mettex 10MM M5 Earth Braid 10mm M5 x 0.2m Length

Order Code:

03-1956

Brand: Mettex MPN: CCT-0010-0044

Discontinued


This high grade tinned copper braided earth lead is suitable for a wide range of applications.

Typical markets include defence and aerospace, transportation, switchgear and control equipment, power generation and electrical equipment manufacturers.


  • Supplied in 10mm width M5
  • Material: Electro tin-plated copper
  • Supplied in lengths of 0.2m
Conductor Material Tinned Copper
Length 0.2m
Number of Cores 1
Type Earth cable
Wire Size 10mm²

Reviews


Be the first to submit a review

Trustpilot