Mettex Flat Braid

Mettex Brand: Mettex
<p>Flat tinned copper braid, covering current ratings of 12 to 550 amps. Suitable where conditions of vibration or movement are likely to be present. The tight bend radius makes it ideal where alignment problems exist or where space restrictions apply.<BR><BR>The ability of individual wires to flex without work hardening is why braid is suitable where conditions of vibration or movement are likely to be present. The tight bend radius makes it ideal where alignment problems exist or where space restrictions apply.<BR><BR>Typical use include earth connections, power interconnection, lightning protection, flexible links, overcome vibration /alignment problems.</p>
  • Typical markets: defence and aerospace, rail transportation, automotive
  • Electronics and general electrical sector
  • Wire sizes 0.051mm to 0.4mm²
  • Current ratings < 12A to >550A
  • Cross sectional areas from 2.5mm² to 200mm²
  • Material: Electro tin-plated copper
  • Supplied on reels of 25m
Description Image Product Buy Qty Pricing (Ex VAT) Max. Diameter Colour Length
Mettex FLB0.5-10 Flat Braid Flb 0.5-10 25m Reel
Mettex FLB0.5-10 Flat Braid Flb 0.5-10 25m Reel
Extended range
Order code: 03-1925
MPN: FBT-0000-0004-25M

9 in stock, despatched same dayContact us for additional stock
1+ £9.16
1.9mm Silver 25m
Mettex FLB-2-5-36 Flat Braid 2.5mm Nom CSA 6X1mm 25M Reel
Mettex FLB-2-5-36 Flat Braid 2.5mm Nom CSA 6X1mm 25M Reel
Extended range
Order code: 03-1926
MPN: FBT-0002-0005-25M

13 in stock, despatched same dayContact us for additional stock
1+ £7.13
6mm Silver 25m
TypeOrder code
Flat braid FLB 0.6-19mm 25m reel03-1925
Flat braid FLB 2-5-36mm 25m reel03-1926
Flat braid FLB 4.0-52mm 25m reel03-1927
Flat braid FLB 6-66mm 25m reel03-1928
Flat braid FLB 25-150mm 25m reel03-1931


Trustpilot