Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

MFA 917D/A Motor and Gearbox (assembled)

Order Code:  

37-1215

 
Brand: MFA MPN: 917D/A EAN-13: 5014111917084

Discontinued


A multi-ratio gearbox supplied fully assembled.


  • Fully assembled gearbox
  • Gear ratios: 4:1, 16:1, 64:1, 256:1, 1024:1, 4096:1
  • Supplied with drive motor which operates on 1.5 or 3.0 volt DC power sources
  • Suitable for battery or transformer operation
  • Sturdy, simple and versatile design
  • Suitable for a host of uses from powering models and robots to teaching the principles of mechanics
  • Current consumption depends on load but is within the range 0.2 to 0.8A
  • Output shaft is 3mm diameter
  • Gearbox is mounted on flanged frame for easy mounting
Current (Max Torque) 1060mA
Current (No Load) 300mA
Input Power (Max Torque) 1.29W
Max Torque 0.68Ncm
Nominal Voltage 1.5 to 3V
Speed (Max Torque) 2 to 4rpm
Speed (No Load) 1850 to 3700rpm

Questions


*Question functionality currently disabled


Thursday, December 14, 2017 Question by: Rapid Customer | Product code: 37-1215
Q. What polymer are the gears made out of? My guess would be ABS but I might be wrong.
A. Hi S Mason, thank you for your question. The datasheet confirms the gearwheels are made out of Polypropylene.


Tuesday, November 15, 2016 Question by: Rapid Customer | Product code: 37-1215
Q. What is the fastest that this can this spin the metal pole?
A. Hi John, thank you for your question. The RPM is in the data sheet and depends on ration and supply voltage: fastest is 3700 RPM at 3V and 4:1.

Reviews


Be the first to submit a review

Trustpilot