MFA 941D2311 Sub Min Epicyclic Gearbox/motor 231:1

Order Code:

37-1200

Brand: MFA MPN: 941D2311 EAN-13: 5014111941027

Discontinued


This 16mm Epicyclic Sub-miniature Metal Gearbox with 231:1 gear ratio is suitable for light industrial, educational, modelling and R&D applications. It has a high quality 3 pole motor with precious metal brushgear and has acetyl first stage gears for noise reduction. The output shaft is 3mm diameter with a key flat.


  • Designed for heavy duty industrial and model applications.
  • Robust unit boasts a powerful high quality motor
  • Sintered steel bearings
  • Precious metal motor brushes
  • No maintenance required
  • Gears equally efficient in either direction
  • MFA/Como 941D series
Current (Max Torque) N/A
Current (No Load) N/A
Input Power (Max Torque) 0.5W
Max Torque 24.5Ncm
Nominal Voltage 3 to 12V
Speed (Max Torque) 32rpm
Speed (No Load) 5rpm

Reviews


Be the first to submit a review

Trustpilot