Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

MFA 941D41 Sub Min Epicyclic Gearbox and Motor 4:1

Order Code:  

37-1196

 
Brand: MFA MPN: 941D41 EAN-13: 5014111941003

Discontinued


This 16mm Epicyclic Sub-miniature Metal Gearbox with 4:1 gear ratio is suitable for light industrial, educational, modelling and R&D applications. It has a high quality 3 pole motor with precious metal brushgear and has acetyl first stage gears for noise reduction. The output shaft is 3mm diameter with a key flat.


  • Designed for heavy duty industrial and model applications.
  • Robust unit boasts a powerful high quality motor
  • Sintered steel bearings
  • Precious metal motor brushes
  • No maintenance required
  • Gears equally efficient in either direction
  • MFA/Como 941D series
Current (Max Torque) N/A
Current (No Load) N/A
Input Power (Max Torque) 0.5W
Max Torque 9.8Ncm
Nominal Voltage 3 to 12V
Speed (Max Torque) 1800rpm
Speed (No Load) 350rpm

Reviews


Be the first to submit a review

Trustpilot