Bourns MF-R185 1.85A Multifuse

Standard range
Order Code:

26-4622

Brand: Bourns MPN: MF-R185
Qty Unit Price (Ex VAT)
5+ £0.410
25+ £0.401
100+ £0.206
250+ £0.202
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
296 in stock, despatched same dayAdditional quantity lead time 14 days

This Bourns Multifuse is a resettable device that performs like a fuse under overcurrent conditions but will reset when the condition has been removed.


  • Hold current 1.85A
  • Trip current 3.7A
  • Housed in a flame retardant UL94V-O epoxy case
  • Operating temperature –40°C to +85°C
  • Max. voltage 60VAC/DC rms (to MF-R090), 30V AC/DC rms (MF-R110 to MF-R800)
  • Size 18.4 x 12 x 3mm
Height 18.4mm
Hold Current 1.85A
Initial Resistance 0.07Ω
Lead Pitch 5.1mm
Length 12mm
Max Current Rating 40A
Max Voltage Rating 30V
Package/Case Style Radial leaded
Trip Current 3.7A
Trip Time 8.7s

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot