MH 6560-0305-03 Diecast D Connector Cover Double Strain Relief 25 Way Mhdtzi-25

MH 6560-0305-03 Diecast D Connector Cover Double Strain Relief 25 Way Mhdtzi-25

Order Code:

15-1053

Brand: MH MPN: 6560-0305-03

Discontinued


These full metal hood diecast 'D'connectors have 25 ways. They consist of a high quality two-piece back shell with double strain relief clamps for heavy duty applications. The double cable clamp provides strong and secure strain relief which will withstand heavy pull forces. The back shells have been manufactured in zinc and plated with Cu-Ni and are fully recyclable.


  • Excellent EMI shielding
  • Re-openable
  • Double cable clamp for excellent strain relief
  • RoHS compliant
Type Housing
Connection D-sub
Number of pins 25
Number of Rows N/A
Orientation Straight
Pitch N/A

Reviews


Be the first to submit a review

Trustpilot