The Micro-Fit 3.0 is an interconnection system designed to meet the need for a high contact density signal or power connector and incorporates many of the features previously found on larger power connectors. These 3.00mm pitch connectors are the perfect choice when you need compact connectors that carry up to 5A of current.
Micro-Fit products are available in circuit sizes 2 to 8-way dual row, wire-to-board and wire-to-wire applications and are all compliant with pin interface vertical header product extensions to this well known Micro-Fit family. These products are appropriate for both power and signal uses and have been designed for high-density applications which require press-fit headers.
An additional requirement for these Micro-Fit connectors are the crimp contacts . The contacts have been designed to be used to terminate to cables in sensitive areas where the use of solder joints are not permitted, for example in certain restricted aerospace applications.
The crimp male power contacts can accommodate cable sizes of between 18AWG to 24AWG with current ratings up to 5A, depending on wire size. The contacts facilitate simple, fast and secure termination to cables, and are fully interchangeable with solder contacts.
Current rating | 5A AC/DC |
Voltage rating | 250V AC/DC |
Temperture range | -25°C to +85°C |
Contact resistance | 10mΩ |
Insulation resistance | 1000mΩ |
Withstanding voltage | 1500V AC/minute |
Material | Nylon 66 |
Colour | Black |