Easter opening times here
TruConnect 2 Way Microfit Right Angle Header

TruConnect 2 Way Microfit Right Angle Header

TruConnect
Standard range
Order Code:

22-3611

Brand: TruConnect MPN: 22-3611
Qty Unit Price (Ex VAT)
1+ £0.0212
Price per unit Ex VAT
2,695 in stock, despatched same dayContact us for additional stock

This right angle header with 2 ways is from the Micro-Fit 3.0 interconnection system which incorporates many of the features previously found on larger power connectors. These 3mm pitch connectors carry up to 5A of current. Micro-Fit products are appropriate for both power and signal uses and have been designed for high-density applications which require press-fit headers.

Crimp contacts can be used to terminate to cables in sensitive areas where the use of solder joints are not permitted, for example in certain restricted aerospace applications. The crimp male power contacts can accommodate cable sizes of between 18AWG to 24AWG with current ratings up to 5A, depending on wire size. The contacts are fully interchangeable with solder contacts.


  • Compact size
  • Positive latching prevents accidental disconnection
  • 250V, 5A rated housing for wire to wire connections
  • Fully polarised with positive locks for proper mating
  • Fully isolated contacts for electrical and mechanical integrity
  • Contact pins are available separately on reels of 100 and 15,000 (order codes 22-3614 and 22-3615)
  • Manufactured from Nylon 66 UL 94V-2
Connection Micro-fit 3.0
Number of pins 2
Number of Rows 1
Orientation Angled
Pitch 3mm
Type Positive lock

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C