Christmas Opening Hours and Delivery Dates here

CamdenBoss CFB2470TT/1 1A Time Delay Micro Axial Fuse

Order Code:

26-2572

Brand: CamdenBoss MPN: CFB2470TT/1
Qty Unit Price (Ex VAT)
10000+ £0.120
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10000
6,000 in stock, despatched same dayAdditional 4,000 due on 13/01/2026

Micro miniature epoxy coated slow blow axial fuses from CamdenBoss, with a current rating of 1A.


  • Voltage rating 250V
  • Fuse size 2.4 x 7mm
  • Lead length 28mm
  • Leads are tinned plated copper for PCB mounting
  • Rating of fuse is printed on fuse body
  • UL and CSA approved

Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.


Type Fuse
Current Rating 1A
Length 7mm
Diameter 2.4mm
Fuse Speed Slow blow
Nominal Voltage 250V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot