Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Microchip DV164130 PICkit 3 Starter Kit

Order Code:  

97-0150

 
Brand: Microchip MPN: DV164130 PCB Symbol, Footprint or 3D Model

Discontinued


The PICkit 3 Starter Kit is a low-cost programmer/debugger that is controlled by the MPLAB IDE via a PC. The PICkit 3 is designed for the hardware and software development of those Microchip microcontrollers and digital signal controllers that are based on In-Circuit Serial Programming (ICSP) and Enhanced In-Circuit Serial Programming 2-wire serial interfaces. In addition to its extensive debugging functionality the device may also be used as a development programmer.

Included in the kit is: PICkit 3 with indicator lights for power, activity and status, USB cable, CD-ROM with MPLAB IDE and documentation.
  • In-circuit debugger
  • Update to the PICkit 2 Starter Kit
  • Ideal for software development and hardware integration
  • Full-speed USB support using standard Windows drivers
  • Real-time execution
  • Processors run at maximum speeds
  • Built-in overvoltage/short circuit monitor
  • Low voltage
  • Diagnostic LEDs
  • Read/write program and data memory of MCU
  • Erase all memory types (EEPROM, ID, configuration and program)
  • Memory erasure verification
  • Peripheral freeze at breakpoint

Reviews


Be the first to submit a review

Trustpilot