Microchip PIC16F62/716 Flash-based 8-bit CMOS Microcontrollers

<p>These powerful (200ns instruction execution) CMOS, Flash-based, 8-bit microcontroller&#39;s pack Microchip&#39;s powerful PIC architecture into a package that is upwardly compatible with the PIC16C62XA, PIC16C5X and PIC12CXYZ devices, yet are easy-to-program using just 35 single word instructions. The devices feature a 4MHz internal oscillator, 128 bytes of EEPROM data memory and either 1024 or 2048 of Flash program memory.</p>
  • Mid-range architecture,14-bit instruction set
  • 16 I/O pins with individual direction control
  • Through-hole and surface mount packages
  • High current sink/source for direct LED drive
  • Capture/compare/PWM
  • USART
  • WDT with its own on-chip RC oscillator
  • Low voltage programming
Description Image Product MPN Pricing (Ex VAT) Buy Qty Flash Memory Package/Case Clock Speed EEPROM Memory Family SRAM Data Memory Supply Voltage
Microchip PIC16F627A-I/SO Microcontroller
Microchip PIC16F627A-I/SO Microcontroller
Standard range
PIC16F627A-I/SO
1+ £1.67

21 in stock, despatched same dayContact us for additional stock
1.75KB SO-18 20MHz 128Bytes PIC16F6XXX 224Bytes 3 to 5.5V
Microchip PIC16F628A-I/P Microcontroller
Microchip PIC16F628A-I/P Microcontroller
Standard range
PIC16F628A-I/P
1+ £1.84
25+ £1.82
100+ £1.74

1,150 in stock, despatched same dayAdditional quantity lead time 4 weeks
3.5KB DIL-18 20MHz 128Bytes PIC16F6XXX 224Bytes 3 to 5.5V
DeviceMax freq.MemoryRAMEEPROMI/OVDD
(MHz)Flashdatalines
PIC16F627A-I/P201024224128163.0V to 5.5V
PIC16F627A-I/SO201024224128163.0V to 5.5V
PIC16F628A-I/P202048224128163.0V to 5.5V
PIC16F716-I/P202048128-132.0V to 5.5V


Trustpilot