Microchip PIC18F2520-I/SP 8-bit Microcontroller 40MHz SPDIP28

Order Code:

75-0678

Brand: Microchip MPN: PIC18F2520-I/SP

Discontinued


The PIC18F2520-I/SP is a 28-pin high performance enhanced Flash microcontroller with nanoWatt technology.

Please see datasheet for full details.


  • Skinny DIL-28 package
  • Wide operating voltage range
  • 10-Bit A/D
  • Operating frequency 40MHz
Clock Speed 40MHz
EEPROM Memory 256Bytes
Flash Memory 32KB
Family PIC18F
Package/Case SDIL-28
SRAM Data Memory 1536Bytes
Supply Voltage 2.0 to 5.5V

You may also like


Trustpilot