Christmas Opening Hours and Delivery Dates here

Midas MCT024N0W240320PMLIPS 2.4" TFT LCD Display 3.3V 240x320 RGB IPS

Order Code:

61-6165

Brand: Midas Displays MPN: MCT024N0W240320PMLIPS

Discontinued


This display is a 2.4" colour active matrix QVGA TFT LCD with transmissive, normally black display mode and white LED backlight. The display has a resolution of 240 x 320 pixels and can display 65K/262K colours. A low 3.3V input voltage means that this display is ideal for portable appliances.
  • LED Backlight 450cd/m²
  • Portrait orientation
  • Connector 45-way 0.5mm pitch
  • 6 o'clock view
  • Fully tested
  • High reliability
Display Size 2.4in
Resolution 320 x 240pixel
Touchscreen No
Controller Board 16/18Bit

You may also like


Trustpilot