Midas MCT070LA12W1024600LML 7" TFT Display 3.3V 1024x600 RGB

Order Code:

61-6199

Brand: Midas Displays MPN: MCT070LA12W1024600LML

Discontinued


This 7" TFT LCD display employs active matrix technology and has a transmissive display mode and white LED backlight. A 1024 x 600 pixel resolution and low 3.3V input voltage make them suitable for devices such as camcorders, digital cameras and other electronic devices that require a high quality flat panel display.

The display has a 1024 x 600 pixel resolution and an RGB display with a 12 o'clock viewing angle.
  • 7" Display
  • 1024 x 600 pixel resolution
  • 12 o'clock Viewing angle
  • Low input voltage 3.3V
  • LED Backlight
  • Fully tested
  • High reliability
Resolution 1024 x 600pixel
Screen Size 7in
Touch No

Reviews


Be the first to submit a review

Trustpilot