Midas MCT070WCA0C1W800480LML 7" TFT Display Cap Touch 3.3V 800x480 SSD1963

Order Code:

61-6201

Brand: Midas Displays MPN: MCT070WCA0C1W800480LML

Discontinued


This 7" TFT LCD display employs active matrix technology and has a transmissive display mode and white LED backlight. An 800 x 480 pixel resolution and low 3.3V input voltage make them suitable for devices such as camcorders, digital cameras and other electronic devices that require a high quality flat panel display.

The display has a 800 x 480 pixel capacitive touchscreen and an RGB display with an all round viewing angle.
  • 7" Display
  • 800 x 480 pixel resolution
  • All round view
  • Low input voltage 3.3V
  • LED Backlight
  • SSD1963 Driver
  • Fully tested
  • High reliability
Resolution 800 x 480pixel
Screen Size 7in
Touch Yes

Reviews


Be the first to submit a review

Trustpilot