Christmas Opening Hours and Delivery Dates here

Milwaukee 48227508 Wide Jaw Adjustable Wrench 200mm (8in)

Order Code:

96-6531

Brand: Milwaukee MPN: 48227508 EAN-13: 0045242356232

Discontinued


The Milwaukee Hand Tools Adjustable Wrench has a precision adjustment screw with accurate threads and tight tolerances. The slim head design is ideal for reaching into tight spaces. Parallel jaws that won't slip or damage finished surfaces. The jaw also features permanent lasered inch and millimetre markings for accurate adjustment.

It has a chrome plated finish providing best in class rust protection and increased durability. Ergonomic rounded handle design for a comfortable fit in the hand and less pressure points on the palm. There is also a lanyard hole.

The MHT48227508 Adjustable Wrench has an extra wide jaw of 38mm for increased jaw capacity in confined environments.

This Milwaukee Hand Tools Adjustable Wrench has the following specification:

Length: 200mm (8in)
Jaw Opening Capacity for Pipe: 38mm
Jaw Thickness: 14mm
Tip Thickness: 8.1mm
Weight: 385g


Type Wrench

Trustpilot