Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Milwaukee 4933448390 M12 HV-0 Hand Vac 12V Bare Unit

Order Code:  

96-6918

 
Brand: Milwaukee MPN: 4933448390 EAN-13: 4002395262908

Discontinued


The Milwaukee M12 HV-0 Hand Vac offers excellent suction power for wood, metal and common debris. The clear viewing window gives the user the ability to see debris build up and a lock on switch reduces fatigue during sustained use.

It has a compact design that makes it easy to clean in tight spaces and the secure canister lock guards against unwanted spillage. Versatile accessories for small or large clean up areas.

Bare Unit, No Battery or Charger Supplied.

Specification

Voltage: 12 Volt.
Max Airflow: 934l/min.
Max Vacuum: 31.1 mBar.
Airflow Speed: 56mph.
Hose Diameter: 22.5mm.
Weight: 1.2kg.


Type Vacuum Cleaner

Reviews


Be the first to submit a review

Trustpilot