Milwaukee 4933459154 M12I CAV3-201C Inspection Camera 12V 1 x 2.0Ah Li-ion

Order Code:

96-6932

Brand: Milwaukee MPN: 4933459154 EAN-13: 4002395289899

Discontinued


The Milwaukee M12 IC AV3 Inspection Camera has a removable screen, that can be removed from the main console and still work, up to a range of 10m. The camera head offers 4x zoom with 4 LED surround lights, for best in class brightness without shadow or glare. Its 12mm 320 x 240 digital image sensor provides superior image quality. The optimised 3.5in LCD, digital screen delivers a crisp, clear picture. Its enhanced cable and aluminium head improve flexibility and delivers unmatched durability and manoeuvrability.

Flexible battery system, works with all Milwaukee® M12™ batteries.

Supplied with: 1 x 12 Volt 2.0Ah Li-Ion Battery, 1 x 8GB SD Memory Card, 1 x Charger and 1 x Case.


Type Inspection camera

Reviews


Be the first to submit a review

Trustpilot