Sealey AK6525 Telescopic Articulated Mirror 50 x 25mm

Sealey AK6525 Telescopic Articulated Mirror 50 x 25mm

Sealey
Standard range
Order Code:

89-3673

Brand: Sealey MPN: AK6525 EAN-13: 5024209698016
  • Country of Origin: Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £10.00
Price per unit Ex VAT
100 in stock, despatched in 2 working days

Chromed metal five section body with pocket clip for safe storage. 50 x 25mm Inspection mirror is mounted on twin ball joints for maximum articulation.

Model NoAK6525
Lengths:Minimum/Maximum Length; 195/535mm
Mirror Size(s):50 x 25mm
Nett Weight:0.04Kg

Type Telescopic inspection mirror
Length 535mm
Lifetime Warranty Yes
Mirror Size 50 x 25mm

Order Code: 89-7310

MPN: AK6536

Sealey
Standard range
Price per unit Ex VAT
1+
£11.34
100 in stock, despatched in 2 working days

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C