Site: Industry
Currency: GBP    
Sealey AK6536 Flexible Magnetic Pick-Up & Claw Tool 700mm

Sealey AK6536 Flexible Magnetic Pick-Up & Claw Tool 700mm

Sealey
Standard range
Order Code:

89-7310

Brand: Sealey MPN: AK6536 EAN-13: 5051747522794
  • Country of Origin: Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £11.34
Price per unit Ex VAT
100 in Stock, despatched in 2 days

Bowden cable construction enables access to confined areas. 0.7kg Magnetic pick-up with energy ring, reduces side pull aiding the retrieval of objects at full reach. Handle allows effortless control over expandable/retractable claw. Features anodised aluminium housing.

Model NoAK6536
Capacity:0.7kg
Lengths:700mm
Nett Weight:0.12Kg

Type Flexible pick-up tool
Capacity 700g
Length 700mm
Lifetime Warranty Yes

Order Code: 84-0552

MPN: PK36

Sealey
Standard range
Price per unit Ex VAT
1+
£22.27
100 in Stock, despatched in 2 days

Order Code: 89-0250

MPN: AK652

Sealey
Standard range
Price per unit Ex VAT
1+
£13.00
100 in Stock, despatched in 2 days

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C