Site: Industry
Currency: GBP    
Sealey AK652 Telescopic Inspection Mirror Ø40mm

Sealey AK652 Telescopic Inspection Mirror Ø40mm

Sealey
Standard range
Order Code:

89-0250

Brand: Sealey MPN: AK652 EAN-13: 5024209274265
  • Country of Origin: Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £12.27
Price per unit Ex VAT
100 in Stock, despatched in 2 days

Chromed metal body with pocket-clip for safe storage. Ø40mm Inspection mirror mounted on ball joint permitting full 360° rotation.

Model NoAK652
Lengths:Minimum/Maximum Length; 125/690mm
Mirror Size(s):Ø40mm
Nett Weight:0.03Kg

Type Telescopic inspection mirror
Length 690mm
Lifetime Warranty Yes
Mirror Size 40mm

Order Code: 89-0068

MPN: AK231

Sealey
Standard range
Price per unit Ex VAT
1+
£4.43
100 in Stock, despatched in 2 days

Order Code: 89-1195

MPN: AK651

Sealey
Standard range
Price per unit Ex VAT
1+
£8.42
100 in Stock, despatched in 2 days

Order Code: 89-1198

MPN: AK653

Sealey
Standard range
Price per unit Ex VAT
1+
£3.76
£3.53
100 in Stock, despatched in 2 days

Order Code: 89-1200

MPN: AK6532

Sealey
Standard range
Price per unit Ex VAT
1+
£12.27
100 in Stock, despatched in 2 days

Order Code: 89-7310

MPN: AK6536

Sealey
Standard range
Price per unit Ex VAT
1+
£11.34
100 in Stock, despatched in 2 days

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C