Chromed metal body with pocket clip for safe storage. 1kg Pick-up capacity from Ø10mm magnet.
Model No | AK651 |
Capacity: | 1kg |
Lengths: | Minimum/Maximum; 130/650mm |
Nett Weight: | 0.04Kg |
Type | Magnetic pick up tool |
Capacity | 1000g |
Length | 650mm |
Lifetime Warranty | Yes |
---|
Order Code: 89-0068
MPN: AK231
100 in Stock, despatched in 2 days
Order Code: 89-0250
MPN: AK652
100 in Stock, despatched in 2 days
Order Code: 89-1198
MPN: AK653
100 in Stock, despatched in 2 days
Order Code: 89-1200
MPN: AK6532
100 in Stock, despatched in 2 days
Order Code: 89-7310
MPN: AK6536
100 in Stock, despatched in 2 days
To use this facility please Sign In.
Sign In