Sealey AK231 Magnetic Collector Ø150mm

Standard range
Order Code:

89-0068

Brand: Sealey MPN: AK231 EAN-13: 5024209096393
Qty Unit Price (Ex VAT)
1+ £4.43
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
100 in Stock, despatched in 2 days

Stainless steel tray with Ø80mm magnet in non-marking cover. Ideal for storing nuts, bolts, screws, washers and sockets during disassembly/assembly. Attaches to any ferrous surface and even works upside-down.

Model NoAK231
Nett Weight:0.35Kg
Number of Magnets:1
Size:Ø150mm

Type Magnetic collector
Depth N/A
Length 150mm
Lifetime Warranty Yes
Width 150mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot