Site: Industry
Currency: GBP    
Sealey AK6532 Flexible Magnetic Pick-up Tool 1kg Capacity

Sealey AK6532 Flexible Magnetic Pick-up Tool 1kg Capacity

Sealey
Standard range
Order Code:

89-1200

Brand: Sealey MPN: AK6532 EAN-13: 5024209625401
Qty Unit Price (Ex VAT)
1+ £12.27
Price per unit Ex VAT
100 in Stock, despatched in 2 days

Chrome plated flexible shaft fitted with high quality strong magnet. Contoured and textured handle fits perfectly in the hand providing comfort and control. 1kg Pick-up capacity from Ø10mm magnet.

Model NoAK6532
Capacity:1kg
Lengths:510mm
Nett Weight:0.13Kg

Type Magnetic pick up tool
Capacity 1000g
Length 510mm
Lifetime Warranty Yes

Order Code: 89-0068

MPN: AK231

Sealey
Standard range
Price per unit Ex VAT
1+
£4.43
100 in Stock, despatched in 2 days

Order Code: 89-0250

MPN: AK652

Sealey
Standard range
Price per unit Ex VAT
1+
£12.27
100 in Stock, despatched in 2 days

Order Code: 89-1198

MPN: AK653

Sealey
Standard range
Price per unit Ex VAT
1+
£3.76
£3.53
100 in Stock, despatched in 2 days

Order Code: 89-7310

MPN: AK6536

Sealey
Standard range
Price per unit Ex VAT
1+
£11.34
100 in Stock, despatched in 2 days

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C